
MKPF1W52007I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKPF1W52007I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKPF1W52007I00KSSD |
Description | CAP FILM 20UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKPF1W52007I00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 7,85700 € | 78,57 € |
| 84 | 6,67988 € | 561,11 € |
| 168 | 6,42524 € | 1.079,44 € |
| 504 | 6,11050 € | 3.079,69 € |
| 1.008 | 5,95632 € | 6.003,97 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

