2.2 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKPCJ042205I00KSC9

DigiKey Part Number
1928-1595-ND
Manufacturer
Manufacturer Product Number
MKPCJ042205I00KSC9
Description
CAP FILM 2.2UF 10% 630VDC RAD
Customer Reference
Detailed Description
2.2 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
EDA/CAD Models
MKPCJ042205I00KSC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.