
MKP4O141507G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4O141507G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O141507G00KSSD |
Description | MKP 4 1.5 F 1000 VDC 20X39.5X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 3,23802 € | 1.223,97 € |
| Unit Price without VAT: | 3,23802 € |
|---|---|
| Unit Price with VAT: | 3,85324 € |

