
MKP4O141007E00KSSD | |
|---|---|
DigiKey Part Number | 1928-1593-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O141007E00KSSD |
Description | CAP FILM 1UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4O141007E00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,14200 € | 31,42 € |
| 50 | 2,66160 € | 133,08 € |
| 154 | 2,43370 € | 374,79 € |
| 616 | 2,23576 € | 1.377,23 € |
| 1.078 | 2,17525 € | 2.344,92 € |
| 2.618 | 2,09677 € | 5.489,34 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

