
MKP4O136806G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4O136806G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O136806G00KSSD |
Description | MKP 4 0.68 F 1000 VDC 17X29X31.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 1,58194 € | 939,67 € |
| Unit Price without VAT: | 1,58194 € |
|---|---|
| Unit Price with VAT: | 1,88251 € |

