
MKP4O134706D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1590-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O134706D00KSSD |
Description | CAP FILM 0.47UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4O134706D00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,42520 € | 71,26 € |
| 378 | 1,19526 € | 451,81 € |
| 756 | 1,14205 € | 863,39 € |
| 1.134 | 1,11540 € | 1.264,86 € |
| 2.646 | 1,06859 € | 2.827,49 € |
| 5.292 | 1,03774 € | 5.491,72 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

