Parametric Equivalent
Parametric Equivalent

MKP4O132206B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4O132206B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O132206B00JSSD |
Description | MKP 4 0.22 F 1000 VDC 11X21X31.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FC224J1L2Z | KEMET | 0 | 399-F462FC224J1L2Z-ND | 1,86813 € | Parametric Equivalent |
| PHE450PF6220JR25L2 | KEMET | 0 | 399-PHE450PF6220JR25L2-ND | 1,14298 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,79220 € | 1.090,86 € |
| Unit Price without VAT: | 0,79220 € |
|---|---|
| Unit Price with VAT: | 0,94272 € |



