
MKP4O124704D00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4O124704D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O124704D00KSSD |
Description | MKP 4 0.047 F 1000 VDC 7X14X18 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,25505 € | 1.224,24 € |
| Unit Price without VAT: | 0,25505 € |
|---|---|
| Unit Price with VAT: | 0,30351 € |

