
MKP4J043307F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J043307F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J043307F00KSSD |
Description | MKP 4 3.3 F 630 VDC 19X32X41.5 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 280V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 3,07881 € | 1.293,10 € |
| Unit Price without VAT: | 3,07881 € |
|---|---|
| Unit Price with VAT: | 3,66378 € |

