
MKP4J041006D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1579-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J041006D00MSSD |
Description | CAP FILM 1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4J041006D00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,81300 € | 18,13 € |
| 50 | 1,49680 € | 74,84 € |
| 378 | 1,25746 € | 475,32 € |
| 756 | 1,20210 € | 908,79 € |
| 1.134 | 1,17437 € | 1.331,74 € |
| 2.646 | 1,12567 € | 2.978,52 € |
| 5.292 | 1,09357 € | 5.787,17 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

