
MKP4J036806B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J036806B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J036806B00JSSD |
Description | MKP 4 0.68 F 630 VDC 11X21X31.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 280V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 918 | 1,00533 € | 922,89 € |
| Unit Price without VAT: | 1,00533 € |
|---|---|
| Unit Price with VAT: | 1,19634 € |

