
MKP4J031504F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J031504F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J031504F00KSSD |
Description | MKP 4 0.15 F 630 VDC 8X15X18 PCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 280V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,30910 € | 1.112,76 € |
| Unit Price without VAT: | 0,30910 € |
|---|---|
| Unit Price with VAT: | 0,36783 € |

