
MKP4J021002B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J021002B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J021002B00KSSD |
Description | MKP 4 0.01 F 630 VDC 3X8.5X10 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,18802 € | 94,01 € |
| 1.000 | 0,17493 € | 174,93 € |
| 2.500 | 0,16111 € | 402,78 € |
| 5.000 | 0,15278 € | 763,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

