
MKP4J021002B00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1571-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J021002B00KSC9 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4J021002B00KSC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,25080 € | 25,08 € |
| 500 | 0,20552 € | 102,76 € |
| 1.000 | 0,19152 € | 191,52 € |
| 2.500 | 0,17675 € | 441,88 € |
| 5.000 | 0,16785 € | 839,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

