3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G043307E00KSSD

DigiKey Part Number
1928-1570-ND
Manufacturer
Manufacturer Product Number
MKP4G043307E00KSSD
Description
CAP FILM 3.3UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4G043307E00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.669" W (41.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.142" (29.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,10600 €31,06 €
502,62980 €131,49 €
1542,40422 €370,25 €
6162,20846 €1.360,41 €
1.0782,14860 €2.316,19 €
2.6182,07098 €5.421,83 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €