3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G043306G00JSSD

DigiKey Part Number
1928-1567-ND
Manufacturer
Manufacturer Product Number
MKP4G043306G00JSSD
Description
CAP FILM 3.3UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4G043306G00JSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.669" W (31.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.142" (29.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,73500 €27,35 €
502,30280 €115,14 €
1982,06056 €407,99 €
5941,92423 €1.142,99 €
1.1881,85747 €2.206,67 €
2.5741,79680 €4.624,96 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €