
MKP4G042206F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1565-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G042206F00KSSD |
Description | CAP FILM 2.2UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G042206F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07700 € | 20,77 € |
| 50 | 1,72620 € | 86,31 € |
| 324 | 1,47565 € | 478,11 € |
| 648 | 1,41140 € | 914,59 € |
| 1.296 | 1,35852 € | 1.760,64 € |
| 2.592 | 1,31496 € | 3.408,38 € |
| 5.184 | 1,27908 € | 6.630,75 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

