Parametric Equivalent

MKP4G041506B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G041506B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G041506B00JSSD |
Description | MKP 4 1.5 F 400 VDC 11X21X31.5 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC155J400Z | KEMET | 0 | 399-F461FC155J400Z-ND | 1,55163 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,94582 € | 1.302,39 € |
| Unit Price without VAT: | 0,94582 € |
|---|---|
| Unit Price with VAT: | 1,12553 € |


