MKP4G036805F00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 1,08765 €
Datasheet
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G036805F00KSSD

DigiKey Part Number
1928-1559-ND
Manufacturer
Manufacturer Product Number
MKP4G036805F00KSSD
Description
CAP FILM 0.68UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4G036805F00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP1840468405MVishay Roederstein02870-MKP1840468405M-ND1,08765 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,58447 €1.168,94 €
Unit Price without VAT:0,58447 €
Unit Price with VAT:0,69552 €