Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4G033305B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G033305B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G033305B00KSSD |
Description | MKP 4 0.33 F 400 VDC 6X15X26.5 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40532 € | 1.215,96 € |
| Unit Price without VAT: | 0,40532 € |
|---|---|
| Unit Price with VAT: | 0,48233 € |


