0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G033304F00MSSD

DigiKey Part Number
1928-1557-ND
Manufacturer
Manufacturer Product Number
MKP4G033304F00MSSD
Description
CAP FILM 0.33UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4G033304F00MSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60300 €6,03 €
500,47140 €23,57 €
1000,43070 €43,07 €
5000,36224 €181,12 €
1.2000,33613 €403,36 €
3.6000,31125 €1.120,50 €
6.0000,30205 €1.812,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €