Parametric Equivalent

MKP4G031003G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4G031003G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G031003G00JSSD |
Description | MKP 4 0.1 F 400 VDC 6X12X13 PCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP4G031003G00JI00 | WIMA | 0 | 1928-MKP4G031003G00JI00TR-ND | 0,30638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,28181 € | 1.352,69 € |
| Unit Price without VAT: | 0,28181 € |
|---|---|
| Unit Price with VAT: | 0,33535 € |


