Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F046807D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F046807D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F046807D00JSSD |
Description | MKP 4 6.8 F 250 VDC 15X26X41.5 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385568025JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JPI2T0-ND | 6,59057 € | Parametric Equivalent |
| MKP385568025JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JPM2T0-ND | 6,59057 € | Parametric Equivalent |
| MKP385568025JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JPP2T0-ND | 6,59057 € | Parametric Equivalent |
| PHE426HR7680JR06L2 | KEMET | 0 | 399-PHE426HR7680JR06L2-ND | 3,79294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,80786 € | 1.415,16 € |
| Unit Price without VAT: | 2,80786 € |
|---|---|
| Unit Price with VAT: | 3,34135 € |



