
MKP4F046806G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1550-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F046806G00JSSD |
Description | CAP FILM 6.8UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F046806G00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,93700 € | 39,37 € |
| 50 | 3,36740 € | 168,37 € |
| 198 | 3,04828 € | 603,56 € |
| 594 | 2,86862 € | 1.703,96 € |
| 1.188 | 2,78061 € | 3.303,36 € |
| 2.574 | 2,70066 € | 6.951,50 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

