
MKP4F044706F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1549-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F044706F00KSSD |
Description | CAP FILM 4.7UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F044706F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,43960 € | 121,98 € |
| 324 | 2,11778 € | 686,16 € |
| 648 | 2,03525 € | 1.318,84 € |
| 1.296 | 1,96728 € | 2.549,59 € |
| 2.592 | 1,91132 € | 4.954,14 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

