Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F043306D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F043306D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F043306D00JSSD |
Description | MKP 4 3.3 F 250 VDC 13X24X31.5 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160335J250Q-F | Cornell Dubilier Knowles | 0 | 160335J250Q-F-ND | 3,45719 € | Parametric Equivalent |
| MKP385533025JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533025JKI2B0-ND | 2,82816 € | Parametric Equivalent |
| MKP385533025JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533025JKM2T0-ND | 2,89230 € | Parametric Equivalent |
| MKP385533025JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533025JKP2T0-ND | 2,89230 € | Parametric Equivalent |
| R75IR43304040J | KEMET | 576 | 399-18295-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,49242 € | 1.128,27 € |
| Unit Price without VAT: | 1,49242 € |
|---|---|
| Unit Price with VAT: | 1,77598 € |





