
MKP4F042206B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1546-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F042206B00JSSD |
Description | CAP FILM 2.2UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F042206B00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,75700 € | 17,57 € |
| 50 | 1,44860 € | 72,43 € |
| 459 | 1,19885 € | 550,27 € |
| 918 | 1,14767 € | 1.053,56 € |
| 1.377 | 1,12205 € | 1.545,06 € |
| 2.754 | 1,08444 € | 2.986,55 € |
| 5.049 | 1,05704 € | 5.336,99 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

