Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F036805B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F036805B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F036805B00JSSD |
Description | MKP 4 0.68 F 250 VDC 6X15X26.5 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q3684J000 | TDK | 0 | B32523Q3684J000-ND | 0,35659 € | Parametric Equivalent |
| F461DB684J250L | KEMET | 0 | 399-F461DB684J250LTR-ND | 0,41867 € | Parametric Equivalent |
| F461DB684J250R | KEMET | 0 | 399-F461DB684J250RTB-ND | 0,43095 € | Parametric Equivalent |
| F461DB684J250Z | KEMET | 0 | 399-F461DB684J250Z-ND | 0,39917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53009 € | 1.060,18 € |
| Unit Price without VAT: | 0,53009 € |
|---|---|
| Unit Price with VAT: | 0,63081 € |



