Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F034704D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F034704D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F034704D00JSSD |
Description | MKP 4 0.47 F 250 VDC 7X14X18 PCM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385447025JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447025JF02W0-ND | 0,63134 € | Parametric Equivalent |
| MKP385447025JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447025JFI2B0-ND | 0,61112 € | Parametric Equivalent |
| MKP385447025JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447025JFM2B0-ND | 0,58687 € | Parametric Equivalent |
| MKP385447025JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447025JFP2B0-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,34583 € | 1.106,66 € |
| Unit Price without VAT: | 0,34583 € |
|---|---|
| Unit Price with VAT: | 0,41154 € |


