
MKP4F031502E00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F031502E00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F031502E00KSSD |
Description | MKP 4 0.15 F 250 VDC 5X10.5X10.3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24752 € | 1.485,12 € |
| Unit Price without VAT: | 0,24752 € |
|---|---|
| Unit Price with VAT: | 0,29455 € |

