Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F031003C00JF00 | |
|---|---|
DigiKey Part Number | 1928-MKP4F031003C00JF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP4F031003C00JF00 |
Description | MKP 4 0.1 F 250 VDC 4X9X13 PCM 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104J250A | KEMET | 0 | 399-F461AG104J250A-ND | 0,19406 € | Parametric Equivalent |
| F461AG104J250C | KEMET | 0 | 399-F461AG104J250C-ND | 0,18903 € | Parametric Equivalent |
| F461AG104J250L | KEMET | 0 | 399-F461AG104J250LTR-ND | 0,21948 € | Parametric Equivalent |
| F461AG104J250R | KEMET | 0 | 399-F461AG104J250RTB-ND | 0,21188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,23634 € | 1.063,53 € |
| Unit Price without VAT: | 0,23634 € |
|---|---|
| Unit Price with VAT: | 0,28124 € |


