
MKP4F026803C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1537-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F026803C00JSSD |
Description | CAP FILM 0.068UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F026803C00JSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,32720 € | 32,72 € |
| 500 | 0,27156 € | 135,78 € |
| 1.000 | 0,25436 € | 254,36 € |
| 3.000 | 0,23313 € | 699,39 € |
| 6.000 | 0,22274 € | 1.336,44 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

