Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP4F021502B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4F021502B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F021502B00JSSD |
Description | MKP 4 0.015 F 250 VDC 3X8.5X10 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF153J250A | KEMET | 0 | 399-F461KF153J250A-ND | 0,12577 € | Parametric Equivalent |
| F461KF153J250C | KEMET | 0 | 399-F461KF153J250C-ND | 0,12097 € | Parametric Equivalent |
| F461KF153J250L | KEMET | 0 | 399-F461KF153J250LTR-ND | 0,12526 € | Parametric Equivalent |
| F461KF153J250R | KEMET | 0 | 399-F461KF153J250RTB-ND | 0,12135 € | Parametric Equivalent |
| MKP385315040JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315040JC02G0-ND | 0,29042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17352 € | 1.735,20 € |
| Unit Price without VAT: | 0,17352 € |
|---|---|
| Unit Price with VAT: | 0,20649 € |



