Parametric Equivalent

MKP4D046806F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1536-ND |
Manufacturer | |
Manufacturer Product Number | MKP4D046806F00KSSD |
Description | CAP FILM 6.8UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4D046806F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 685MSR100K | CORNELL DUBILIER KNOWLES | 0 | 685MSR100K-ND | 1,10330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 2,17440 € | 1.409,01 € |
| Unit Price without VAT: | 2,17440 € |
|---|---|
| Unit Price with VAT: | 2,58754 € |


