
MKP2J021501F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1534-ND |
Manufacturer | |
Manufacturer Product Number | MKP2J021501F00KSSD |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2J021501F00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30350 € | 30,35 € |
| 500 | 0,25106 € | 125,53 € |
| 1.000 | 0,23484 € | 234,84 € |
| 3.500 | 0,21246 € | 743,61 € |
| 7.000 | 0,20307 € | 1.421,49 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

