Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP2J016801C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1532-ND |
Manufacturer | |
Manufacturer Product Number | MKP2J016801C00KSSD |
Description | CAP FILM 6800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2J016801C00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8682K000 | TDK | 0 | B32529C8682K000-ND | 0,11201 € | Parametric Equivalent |
| B32529C8682K189 | TDK | 0 | B32529C8682K189-ND | 0,11201 € | Parametric Equivalent |
| B32529C8682K289 | TDK | 45.581 | 495-4899-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15595 € | 1.559,50 € |
| Unit Price without VAT: | 0,15595 € |
|---|---|
| Unit Price with VAT: | 0,18558 € |



