Image for MKP2J011501B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2J011501B00KSSD

DigiKey Part Number
1928-MKP2J011501B00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP2J011501B00KSSD
Description
CAP FILM 1500PF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,14622 €1.462,20 €
Unit Price without VAT:0,14622 €
Unit Price with VAT:0,17400 €