
MKP2J011001B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1528-ND |
Manufacturer | |
Manufacturer Product Number | MKP2J011001B00MSSD |
Description | CAP FILM 1000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2J011001B00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17826 € | 89,13 € |
| 1.000 | 0,16571 € | 165,71 € |
| 2.500 | 0,15248 € | 381,20 € |
| 5.000 | 0,14450 € | 722,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

