
MKP2J011001B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1526-ND |
Manufacturer | |
Manufacturer Product Number | MKP2J011001B00KSSD |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2J011001B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23960 € | 23,96 € |
| 500 | 0,19590 € | 97,95 € |
| 1.000 | 0,18240 € | 182,40 € |
| 2.500 | 0,16816 € | 420,40 € |
| 5.000 | 0,15957 € | 797,85 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

