
MKP2G024701K00MSSD | |
|---|---|
DigiKey Part Number | 1928-1523-ND |
Manufacturer | |
Manufacturer Product Number | MKP2G024701K00MSSD |
Description | CAP FILM 0.047UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2G024701K00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,25094 € | 125,47 € |
| 2.000 | 0,22135 € | 442,70 € |
| 4.000 | 0,21035 € | 841,40 € |
| 6.000 | 0,20485 € | 1.229,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

