
MKP2G023301H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1521-ND |
Manufacturer | |
Manufacturer Product Number | MKP2G023301H00KSSD |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2G023301H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,25700 € | 25,70 € |
| 500 | 0,21084 € | 105,42 € |
| 1.000 | 0,19659 € | 196,59 € |
| 2.500 | 0,18154 € | 453,85 € |
| 5.000 | 0,17246 € | 862,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

