
MKP2G023301H00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2G023301H00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2G023301H00JSSD |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,19121 € | 1.434,08 € |
| Unit Price without VAT: | 0,19121 € |
|---|---|
| Unit Price with VAT: | 0,22754 € |

