Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP2G021001C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2G021001C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2G021001C00JSSD |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP2G021001C00JI00 | WIMA | 0 | 1928-MKP2G021001C00JI00TR-ND | 0,20310 € | Parametric Equivalent |
| R82MC2100AA50J | KEMET | 1.694 | 399-5910-ND | 0,42000 € | Parametric Equivalent |
| R82MC2100CK50J | KEMET | 5.116 | 399-19757-1-ND | 0,33000 € | Parametric Equivalent |
| R82MC2100DQ50J | KEMET | 8.183 | 399-19345-1-ND | 0,33000 € | Parametric Equivalent |
| R82MC2100JH50J | KEMET | 0 | 399-R82MC2100JH50J-ND | 0,11513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17710 € | 1.771,00 € |
| Unit Price without VAT: | 0,17710 € |
|---|---|
| Unit Price with VAT: | 0,21075 € |





