Parametric Equivalent

MKP2G012201B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2G012201B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2G012201B00JSSD |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP2J012201B00JSSD | WIMA | 0 | 1928-MKP2J012201B00JSSD-ND | 0,18967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18967 € | 1.896,70 € |
| Unit Price without VAT: | 0,18967 € |
|---|---|
| Unit Price with VAT: | 0,22571 € |

