1500 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2G011501B00MSSD

DigiKey Part Number
1928-1515-ND
Manufacturer
Manufacturer Product Number
MKP2G011501B00MSSD
Description
CAP FILM 1500PF 20% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP2G011501B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.812
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
500,23880 €11,94 €
1000,21520 €21,52 €
5000,17524 €87,62 €
1.0000,16291 €162,91 €
2.5000,14990 €374,75 €
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €