
MKP2F032201K00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2F032201K00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2F032201K00JSSD |
Description | CAP FILM 0.22UF 10% 250VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,52630 € | 52,63 € |
| 500 | 0,44646 € | 223,23 € |
| 2.000 | 0,40149 € | 802,98 € |
| 4.000 | 0,38477 € | 1.539,08 € |
| 6.000 | 0,37639 € | 2.258,34 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

