
MKP2F031001F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2F031001F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2F031001F00JSSD |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24834 € | 1.738,38 € |
| Unit Price without VAT: | 0,24834 € |
|---|---|
| Unit Price with VAT: | 0,29552 € |

