
MKP2D034701M00KSSD | |
|---|---|
DigiKey Part Number | 1928-1509-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D034701M00KSSD |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2D034701M00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.335" W (7.20mm x 8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,73920 € | 73,92 € |
| 500 | 0,63592 € | 317,96 € |
| 1.500 | 0,58795 € | 881,92 € |
| 3.000 | 0,56446 € | 1.693,38 € |
| 6.000 | 0,54513 € | 3.270,78 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

