
MKP2D024701C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP2D024701C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D024701C00KSSD |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15545 € | 1.554,50 € |
| Unit Price without VAT: | 0,15545 € |
|---|---|
| Unit Price with VAT: | 0,18499 € |

