
MKP2D022201B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1502-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D022201B00KSSD |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2D022201B00KSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,17392 € | 86,96 € |
| 1.000 | 0,16157 € | 161,57 € |
| 2.500 | 0,14856 € | 371,40 € |
| 5.000 | 0,14071 € | 703,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

